ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 300 mm
- RS Stock No.:
- 186-948
- Mfr. Part No.:
- EVF178
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€40.07
(exc. VAT)
€49.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.07 |
*price indicative
- RS Stock No.:
- 186-948
- Mfr. Part No.:
- EVF178
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Communication Cable | |
| Cable Length | 300mm | |
| Jacket Material | Modified Polyphenylene Ether | |
| Jacket Colour | Grey | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Communication Cable | ||
Cable Length 300mm | ||
Jacket Material Modified Polyphenylene Ether | ||
Jacket Colour Grey | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic innovative connection cable, uniquely suited for demanding environments, combines versatility with cutting-edge engineering. Ideal for use in the food industry, it excels in both hygienic and wet conditions, providing reliable performance without compromising safety. The cable's robust construction ensures excellent durability, featuring gold-plated contacts that enhance connectivity while preventing corrosion. With its high flexibility and drag chain suitability, it accommodates various operational demands, whether stationary or in motion. The product boasts an impressive range of operating temperatures and an IP65 to IP69K protection class, making it exceptionally adaptable across diverse settings. Designed with the user in mind, its lightweight profile and compact dimensions simplify installation, allowing for an efficient setup wherever it is needed.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechan
Related links
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 300 mm
- ifm electronic Male 4 way Straight to Female 3 way Straight Communication Cable, 300 mm
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 300 mm
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 300 mm
- ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 300 mm
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 300 mm
- ifm electronic Male 4 way Straight to Female 5 way M8 Communication Cable, 300 mm
- ifm electronic Male 3 way Right Angle to Female 4 way Straight Communication Cable, 300 mm
