ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 0.3 m

Subtotal (1 unit)*

€38.03

(exc. VAT)

€46.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.03

*price indicative

RS Stock No.:
187-307
Mfr. Part No.:
EVC681
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVC

Cable Length

0.3m

Jacket Material

Polyurethane

Jacket Colour

Black

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

4

Connector Gender B

Female

Number of Contacts B

5

Connector Type B

Straight

Voltage

36 V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic innovative connection cable offers exceptional performance and reliability for various industrial applications. Designed with utmost attention to detail, it seamlessly combines advanced technology with robust construction. The product is crafted to meet stringent standards, ensuring it functions optimally in challenging conditions. Emphasising versatility, this connection cable is free from silicone and halogen, making it suitable for environments where such properties are critical. With drag chain suitability and an impressive operational temperature range, it proves to be a dependable solution for both fixed and moving installations. The gold-plated contacts provide excellent conductivity, while the protective features ensure longevity and durability in demanding settings. Ideal for professionals seeking excellence, this product enhances system reliability while simplifying installation processes.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

LED

Related links

Recently viewed