ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 200 mm

Subtotal (1 unit)*

€33.71

(exc. VAT)

€41.46

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€33.71

*price indicative

RS Stock No.:
187-358
Mfr. Part No.:
EVCA47
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Cable Length

200mm

Jacket Colour

Black

Jacket Material

Polyurethane

Number of Contacts A

5

Connector Type A

Straight

Connector Gender A

Male

Connector Gender B

Female

Number of Contacts B

5

Connector Type B

Straight

Voltage

50V ac, 60V ac

Standards/Approvals

CE, UKCA

IP Rating

IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic Y connection cable is designed for versatility and reliability in various applications. With its robust construction and high-quality materials, it ensures optimal durability and performance. The use of halogen-free and silicone-free materials makes it suitable for sensitive environments, while the gold-plated contacts guarantee excellent conductivity. Additionally, the cable's impressive bending cycle capacity means it can withstand rigorous use, providing peace of mind for demanding operational needs. Whether it's for industrial automation or other demanding tasks, this connection cable offers an ideal solution that combines functionality with enhanced safety features.

IP65 and IP67 protection rated

IP68 and IP69K protection rated

Free from silicone

Halogen free

Gold plated contacts

Drag chain suitability

Related links