ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 2 m
- RS Stock No.:
- 187-385
- Mfr. Part No.:
- EVC948
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€63.73
(exc. VAT)
€78.39
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €63.73 |
*price indicative
- RS Stock No.:
- 187-385
- Mfr. Part No.:
- EVC948
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Purple | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 30V ac, 36V ac | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Jacket Colour Purple | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 30V ac, 36V ac | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable, specifically designed for robust applications, ensures a reliable and stable connection in diverse environments. With exceptional halogen-free materials, it safeguards both performance and safety, ideal for demanding tasks. The TPU moulded body offers outstanding durability, while the IP67, IP68, and IP69K ratings reinforce its advanced protection against water and dust ingress. This product excels in high-performance scenarios, especially suitable for CAN bus systems, where maintaining signal integrity is paramount. With a broad temperature range and impressive mechanical properties, it meets both industrial standards and user expectations. Each cable comes with a well-engineered M12 connector, catering to varied connection needs with ease, making this solution the perfect choice for those who prioritise quality and reliability in their operations.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Large cable cross-section for reducing the voltage drop
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to p
Related links
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Male 5 way Straight to Male 4 way Straight Communication Cable, 2 m
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Male 3 way Right Angle to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Female 5 way Right Angle to Female 5 way Straight Communication Cable, 2 m
