ifm electronic Male 1 way Straight to Female 2 way Straight Actuator/Sensor Cable, 250 mm
- RS Stock No.:
- 187-397
- Mfr. Part No.:
- E12405
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€39.68
(exc. VAT)
€48.81
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.68 |
*price indicative
- RS Stock No.:
- 187-397
- Mfr. Part No.:
- E12405
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E124 | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 250mm | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 1 | |
| Connector Gender B | Female | |
| Number of Contacts B | 2 | |
| Connector Type B | Straight | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E124 | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 250mm | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 1 | ||
Connector Gender B Female | ||
Number of Contacts B 2 | ||
Connector Type B Straight | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Y Connection Cable demonstrates cutting edge engineering and design, ideal for various industrial applications. With a robust construction using halogen free materials, this cable ensures safety and durability in challenging environments. The product features a compact but effective design, providing seamless connectivity with reliable performance. Its high quality components, including a TPU moulded body and nickel plated brass connectors, promise longevity and reliability.
For safe electrical connections
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Related links
- B&R Male Straight to Female 4 way Straight Actuator/Sensor Cable, 250 mm
- ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 250 mm
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 250 mm
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 250 mm
- ifm electronic Male 4 way Right Angle to Female 4 way Straight Communication Cable, 250 mm
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 250 mm
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 250 mm
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 1 m
