ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 30 m
- RS Stock No.:
- 187-442
- Mfr. Part No.:
- EVC160
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€83.45
(exc. VAT)
€102.64
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.45 |
*price indicative
- RS Stock No.:
- 187-442
- Mfr. Part No.:
- EVC160
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | EVC | |
| Cable Length | 30m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 1 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 1 | |
| Voltage | 300V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series EVC | ||
Cable Length 30m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Number of Contacts A 1 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 1 | ||
Voltage 300V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection cable is expertly engineered for high performance and reliability in diverse applications. This versatile cable offers a robust solution for environments demanding durability and flexibility, ensuring seamless connectivity even under challenging conditions. Its halogen free construction and silicone free design cater to sensitive applications, making it ideal for a variety of industrial uses.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 30 m
- ifm electronic Male 1 way Straight to Unterminated Sensor Actuator Cable, 30 m
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 30 m
- B&R Male 4 way Straight to Female 4 way Straight Actuator/Sensor Cable, 30 m
- SICK Female 5 way Straight to Male 5 way Straight Actuator/Sensor Cable, 30 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 40 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 1 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 10 m
