ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 30 m
- RS Stock No.:
- 188-121
- Mfr. Part No.:
- E12435
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€97.56
(exc. VAT)
€120.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.56 |
*price indicative
- RS Stock No.:
- 188-121
- Mfr. Part No.:
- E12435
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | E124 | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 30m | |
| Number of Contacts A | 1 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 1 | |
| Connector Type B | Straight | |
| Voltage | 36V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series E124 | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 30m | ||
Number of Contacts A 1 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 1 | ||
Connector Type B Straight | ||
Voltage 36V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- DE
The ifm electronic Connection Cable is specifically designed to enhance welding applications, ensuring robust performance under various conditions. Equipped with gold plated contacts, the cable guarantees reliable and efficient electrical connectivity, making it a desirable choice for professionals in the industry. The moulded body, crafted from durable PUR material, adds to the cable's resilience and longevity. With an impressive protection class rating of IP68, this product stands firm against dust and moisture, making it ideal for challenging environments.
IP68 protection rated
Free from silicone
Gold plated contacts
CE and UKCA approved
Related links
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 30 m
- ifm electronic Male 1 way Straight to Unterminated Sensor Actuator Cable, 30 m
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 30 m
- B&R Male 4 way Straight to Female 4 way Straight Actuator/Sensor Cable, 30 m
- SICK Female 5 way Straight to Male 5 way Straight Actuator/Sensor Cable, 30 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 40 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 10 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 1.6 m
