ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 600 mm
- RS Stock No.:
- 187-502
- Mfr. Part No.:
- EVF115
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€43.88
(exc. VAT)
€53.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.88 |
*price indicative
- RS Stock No.:
- 187-502
- Mfr. Part No.:
- EVF115
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Communication Cable | |
| Cable Length | 600mm | |
| Jacket Colour | Grey | |
| Jacket Material | Modified Polyphenylene Ether | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 5 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Voltage | 300V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Communication Cable | ||
Cable Length 600mm | ||
Jacket Colour Grey | ||
Jacket Material Modified Polyphenylene Ether | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Number of Contacts A 4 | ||
Number of Contacts B 5 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Voltage 300V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic innovative Connection cable is designed for optimal performance in hygienic and wet environments, particularly suited for the food industry. Free from silicone and halogen-free, it demonstrates exceptional resilience and reliability. The product features gold-plated contacts, ensuring superior conductivity and durability. With robust mechanical properties and approval for drag chain suitability, it meets the high standards required in dynamic applications. Its wide operating temperature range and excellent protection class make it an ideal choice for demanding conditions, guaranteeing peace of mind in every application. This product strikes the perfect balance between functionality and design, promising longevity and dependability wherever it is employed.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Cable sheath made of halogen-free and flame-retardant material
Vibration and shock resistant thanks to coupling ring with locking mech
Related links
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 600 mm
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 600 mm
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 600 mm
- ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 600 mm
- ifm electronic Male 3 way Straight to Female 5 way M12 Communication Cable, 600 mm
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 600 mm
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 600 mm
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 600 mm
