ifm electronic Female 1 way Straight to Female 2 way Straight Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 187-541
- Mfr. Part No.:
- E12683
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€39.56
(exc. VAT)
€48.66
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.56 |
*price indicative
- RS Stock No.:
- 187-541
- Mfr. Part No.:
- E12683
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E126 | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 2 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 32V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E126 | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 1 | ||
Number of Contacts B 2 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 32V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The ifm electronic Y connection cable is a sophisticated solution designed to ensure reliable connectivity in various applications. Engineered with the highest standards of quality, this cable supports a broad operating voltage range, making it suitable for demanding environments. With its dual connection points and generous ambient temperature tolerance, this cable is tailored for use in both fixed and moving applications.
For use in mobile machines and vehicles
Wide operating temperature range
DEUTSCH connector for the fast and easy connection to the on-board system
High protection rating for the requirements of harsh industrial environments
PUR cable with good drag ch
Related links
- ifm electronic Female 1 way Straight to Female 2 way Straight Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Straight to Female 10 way Straight Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Straight to Female 2 way Straight Actuator/Sensor Cable, 1 m
- ifm electronic Female 1 way Straight to Female 2 way Straight Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Straight to Male 2 way Straight Actuator/Sensor Cable, 150 mm
- ifm electronic Female 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 2 m
