ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 12 m
- RS Stock No.:
- 187-569
- Mfr. Part No.:
- EVC758
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€57.62
(exc. VAT)
€70.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.62 |
*price indicative
- RS Stock No.:
- 187-569
- Mfr. Part No.:
- EVC758
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Jacket Colour | Black | |
| Cable Length | 12m | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Voltage | 60V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Jacket Colour Black | ||
Cable Length 12m | ||
Jacket Material Polyurethane | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Voltage 60V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Y connection cable is engineered for versatility and reliability, making it an essential component for various applications. Designed with a focus on both performance and durability, it features a robust moulded body alongside a range of protective qualities. Enjoy the freedom of installation with its flexible architecture, suited for environments with heavy movement and harsh conditions. Its compact weight and streamlined design ensure ease of handling while maintaining superior functionality. This product stands out with its detailed technical features, ensuring that you receive not only quality but also innovation tailored to your needs.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 12 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 12 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 0.1 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 7 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 3 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 1 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 2 m
