ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 12 m
- RS Stock No.:
- 189-606
- Mfr. Part No.:
- EVC521
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€56.86
(exc. VAT)
€69.94
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.86 |
*price indicative
- RS Stock No.:
- 189-606
- Mfr. Part No.:
- EVC521
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Cable Length | 12m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Voltage | 36V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Cable Length 12m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Voltage 36V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic advanced connection cable is engineered for robust performance in diverse operating conditions. Designed to meet the rigorous demands of industrial applications, it features a durable moulded-body material that is both TPU and halogen-free. The cable is tailored for dynamic environments, offering drag chain suitability with impressive flexibility and a minimum bend radius. With an operating voltage range of 10 to 36 DC, this product ensures reliable connectivity, even in challenging ambient temperatures. Its gold-plated contacts enhance conductivity while providing maximum resilience against wear and environmental factors. This connection solution is perfectly suited for applications requiring secure and efficient electrical connections in tight spaces, making it an essential component for modern automation systems.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
LED
Related links
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 12 m
- ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 12 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 12 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 12 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 15 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 500 mm
- ifm electronic Male 4 way Straight to Male 4 way M12 Communication Cable, 2 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 8 m
