ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 7 m
- RS Stock No.:
- 188-968
- Mfr. Part No.:
- EVC622
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€49.22
(exc. VAT)
€60.54
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.22 |
*price indicative
- RS Stock No.:
- 188-968
- Mfr. Part No.:
- EVC622
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Cable Length | 7m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| Standards/Approvals | CE, cULus, DIN 60721-3-1, DIN EN 60512-5-2, EN GB EVC622-01, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Cable Length 7m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 60V | ||
Standards/Approvals CE, cULus, DIN 60721-3-1, DIN EN 60512-5-2, EN GB EVC622-01, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Y connection cable exemplifies robust engineering designed for demanding applications. Ideal for various industrial environments, it ensures reliable connectivity with its high-quality build and sophisticated materials. Featuring a resistant moulded body crafted from TPU and gold-plated contacts, this cable is both durable and performance-oriented. Designed for challenging operational conditions, it boasts a wide temperature range and impressive drag chain suitability, making it invaluable for automated systems. Whether youre setting up a new installation or upgrading existing equipment, this connection cable provides a versatile, long-lasting solution that meets the needs of modern automation.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 7 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 7 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 0.1 m
- ifm electronic Male 5 way Right Angle to Female 5 way M12 Communication Cable, 300 mm
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 3 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 1 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 2 m
