ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 1 m
- RS Stock No.:
- 187-641
- Mfr. Part No.:
- EVC947
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€52.66
(exc. VAT)
€64.77
(inc. VAT)
Temporarily out of stock
- Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.66 |
*price indicative
- RS Stock No.:
- 187-641
- Mfr. Part No.:
- EVC947
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Colour | Purple | |
| Jacket Material | Polyurethane | |
| Cable Length | 1m | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 30 V ac, 36 V dc | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Colour Purple | ||
Jacket Material Polyurethane | ||
Cable Length 1m | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 30 V ac, 36 V dc | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is expertly designed to meet the demands of contemporary applications, offering unparalleled reliability and performance. This state-of-the-art cable features a robust moulded body made of TPU, ensuring durability in varied environments. Its halogen-free construction reflects a commitment to safety and environmental consciousness, making it suitable for a wide range of industries. Equipped with gold-plated contacts and a screened cable, It is engineered for optimal signal integrity, even in challenging conditions. This connection cable stands out with its impressive range of operational capabilities, weathering extreme temperatures and conditions with grace. The sophisticated design includes drag chain suitability, ensuring longevity through rigorous movement and bending cycles, thus making it an essential component for any professional setting that requires dependable wiring solutions.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Large cable cross-section for reducing the voltage drop
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to p
Related links
- ifm electronic Male 5 way M12 to Female 5 way M12 Communication Cable, 1 m
- ifm electronic Male 4 way M12 to Female 5 way M12 Communication Cable, 1 m
- ifm electronic Male 3 way M12 to Female 5 way M12 Communication Cable, 1 m
- ifm electronic Male 4 way M8 to Female 5 way M12 Communication Cable, 1 m
- ifm electronic Male 3 way M8 to Female 5 way M12 Communication Cable, 1 m
- ifm electronic Female 5 way M12 to Female 5 way M12 Communication Cable, 1 m
- ifm electronic Male 4 way M12 to Male 4 way M12 Communication Cable, 1 m
- ifm electronic Male 4 way M12 to Female 4 way M12 Communication Cable, 1 m
