ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 1 m
- RS Stock No.:
- 188-256
- Mfr. Part No.:
- EVC556
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€18.06
(exc. VAT)
€22.21
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.06 |
*price indicative
- RS Stock No.:
- 188-256
- Mfr. Part No.:
- EVC556
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Cable Length | 1m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Voltage | 300V | |
| Standards/Approvals | CE, DIN EN 60512-5-2, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Cable Length 1m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Voltage 300V | ||
Standards/Approvals CE, DIN EN 60512-5-2, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with a plug is meticulously designed to enhance connectivity with a robust build and reliable performance. Constructed to be free from silicone and halogen, it showcases gold-plated contacts that ensure excellent electrical conduction while maintaining durability. This product operates efficiently across a wide temperature range, making it suitable for various industrial applications. Designed with drag chain suitability and a high degree of flexibility, it meets the demands of dynamic environments, whether stationary or in motion. The inclusion of advanced materials, such as TPU for the housing and nickel-plated brass for the nut, further reinforces its resilience. This cable is perfect for users seeking a dependable solution in their connectivity needs, offering a blend of quality, performance, and safety.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Wid
Related links
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 1 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 1 m
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 1 m
- ifm electronic Male 4 way Right Angle to Female 4 way Straight Communication Cable, 1 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 1 m
- ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 1 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 1 m
- ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 1 m
