ifm electronic Male 1 way Right Angle to Female 1 way Valve Connector Actuator/Sensor Cable, 300 mm
- RS Stock No.:
- 187-645
- Mfr. Part No.:
- E10844
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€41.09
(exc. VAT)
€50.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.09 |
*price indicative
- RS Stock No.:
- 187-645
- Mfr. Part No.:
- E10844
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E108 | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 300mm | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 1 | |
| Connector Gender B | Female | |
| Connector Type B | Valve Connector | |
| Number of Contacts B | 1 | |
| Voltage | 24V | |
| Standards/Approvals | CE, UKCA, UL Approval | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E108 | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 300mm | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Number of Contacts A 1 | ||
Connector Gender B Female | ||
Connector Type B Valve Connector | ||
Number of Contacts B 1 | ||
Voltage 24V | ||
Standards/Approvals CE, UKCA, UL Approval | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The ifm electronic Jumper Cable with valve plug is designed to facilitate seamless electrical connections in a variety of applications. With an angled M12 connector and a durable PUR cable, this product ensures reliability in demanding environments. The halogen free construction and robust materials offer added safety and longevity, making it ideal for industrial use. Its compact size allows for easy installation, while the IP67 protection rating ensures reliable performance in harsh conditions.
Reliable connection of valves in the field
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Clearly visible LED
With integrated protective circuitry
Related links
- ifm electronic Male 1 way Right Angle to Female 1 way Valve Connector Actuator/Sensor Cable, 300 mm
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 300 mm
- ifm electronic Male 1 way Right Angle to Female 1 way Valve Connector Actuator/Sensor Cable, 600 mm
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 3 m
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 600 mm
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 750 mm
- ifm electronic Male 1 way Right Angle to Female 1 way Valve Connector Sensor Actuator Cable, 300 mm
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 5 m
