ifm electronic Male 1 way Right Angle to Female 1 way Valve Connector Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 191-015
- Mfr. Part No.:
- E10817
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€40.84
(exc. VAT)
€50.23
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.84 |
*price indicative
- RS Stock No.:
- 191-015
- Mfr. Part No.:
- E10817
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 300mm | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 1 | |
| Connector Gender B | Female | |
| Connector Type B | Valve Connector | |
| Voltage | 24V | |
| IP Rating | IP67 | |
| Standards/Approvals | EN 175301-803 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E | ||
Product Type Sensor Actuator Cable | ||
Cable Length 300mm | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Number of Contacts A 1 | ||
Number of Contacts B 1 | ||
Connector Gender B Female | ||
Connector Type B Valve Connector | ||
Voltage 24V | ||
IP Rating IP67 | ||
Standards/Approvals EN 175301-803 | ||
- COO (Country of Origin):
- PL
The ifm electronic jumper cable with valve plug is designed for versatility and efficiency in various applications. Built with durability in mind, the product combines advanced halogen-free materials for a safer and more environmentally friendly operation. Its robust construction ensures performance in challenging environments, supported by a temperature range that spans from -25°C to 90°C. The integrated voltage protection ensures reliable operation under diverse conditions, making this jumper cable an ideal choice for industrial settings requiring high reliability. Enhancing functionality, it features an easy-to-read single yellow LED display for operational visibility. The meticulous design includes stainless steel locking mechanisms and a well-engineered moulded body, further accentuating its quality and longevity.
Reliable connection of valves in the field
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Clearly visible LED
Robust rectangular connector
Related links
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Sensor Actuator Cable, 300 mm
- ifm electronic Male 1 way Right Angle to Female 1 way Valve Connector Actuator/Sensor Cable, 300 mm
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 300 mm
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Sensor Actuator Cable, 2 m
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Sensor Actuator Cable, 1.5 m
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Sensor Actuator Cable, 1 m
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 1 m
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 600 mm
