ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 187-727
- Mfr. Part No.:
- E12797
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€27.48
(exc. VAT)
€33.80
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.48 |
*price indicative
- RS Stock No.:
- 187-727
- Mfr. Part No.:
- E12797
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E127 | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 1 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Voltage | 32 V | |
| IP Rating | IP67 | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E127 | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Number of Contacts A 1 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Voltage 32 V | ||
IP Rating IP67 | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting Cable with socket is engineered for seamless functionality in demanding environments. Designed to operate within a versatile voltage range of 8 to 32 DC, it provides reliable connectivity for various applications. Employing high quality materials such as TPU and PA, this product is built for durability and longevity. With a moulded body crafted from resilient materials, you can depend on its performance amid rigorous bending cycles and torsional stress. Experience innovation and reliability with a product that not only meets but exceeds industry standards.
For use in mobile machines and vehicles
Wide operating temperature range
DEUTSCH connector for the fast and easy connection to the on-board system
High protection rating for the requirements of harsh industrial environments
PUR cable with good drag ch
Related links
- ifm electronic Female 1 way Deutsch to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Deutsch to Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 2 way Deutsch to Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Deutsch to Unterminated Unterminated Actuator/Sensor Cable, 1 m
- ifm electronic Female 1 way Deutsch to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Deutsch to Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Deutsch to Unterminated Actuator/Sensor Cable, 1 m
- ifm electronic Female 2 way Deutsch to Unterminated Unterminated Actuator/Sensor Cable, 1 m
