ifm electronic Female 2 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 1 m
- RS Stock No.:
- 189-902
- Mfr. Part No.:
- E12556
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€42.11
(exc. VAT)
€51.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.11 |
*price indicative
- RS Stock No.:
- 189-902
- Mfr. Part No.:
- E12556
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | E125 | |
| Jacket Colour | Purple | |
| Cable Length | 1m | |
| Jacket Material | Polyurethane | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 2 | |
| Connector Type B | Unterminated | |
| Connector Gender B | Unterminated | |
| Voltage | 24V | |
| Standards/Approvals | CE | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series E125 | ||
Jacket Colour Purple | ||
Cable Length 1m | ||
Jacket Material Polyurethane | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 2 | ||
Connector Type B Unterminated | ||
Connector Gender B Unterminated | ||
Voltage 24V | ||
Standards/Approvals CE | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable is designed to meet the rigorous demands of industrial applications, offering reliable performance in challenging environments. Engineered with precision, it ensures a solid connection for various devices while maintaining flexibility in operation. Its robust construction, featuring a moulded PA body, makes it resilient against environmental factors.
For use in mobile machines and vehicles
Wide operating temperature range
DEUTSCH connector for the fast and easy connection to the on-board system
High protection rating for the requirements of harsh industrial environments
PUR cable with good drag ch
Related links
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 1 m
- ifm electronic Female 1 way Straight to Female 2 way Straight Actuator/Sensor Cable, 1 m
- ifm electronic Female 2 way Straight to Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 1 m
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 1 m
- ifm electronic Male 1 way Straight to Female 2 way Straight Actuator/Sensor Cable, 1 m
- ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 10 m
