ifm electronic Female 5 way Straight to Female 5 way M12 Communication Cable, 15 m
- RS Stock No.:
- 188-094
- Mfr. Part No.:
- EVC698
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€43.00
(exc. VAT)
€52.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.00 |
*price indicative
- RS Stock No.:
- 188-094
- Mfr. Part No.:
- EVC698
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Cable Length | 15m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Cable Length 15m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is designed to provide reliable connectivity and exceptional performance in demanding environments. Engineered with robust materials, it ensures durability and long-lasting operation under a wide range of conditions. The product boasts a silicone-free, halogen-free construction, incorporating gold-plated contacts for optimal conductivity and corrosion resistance. With its IP65 and IP67 protection rating, it is ideal for both fixed and moving applications, offering superior shielding and flexibility in diverse installations. This cable is specifically built for drag chain suitability, making it an excellent choice for dynamic applications where movement and flexibility are essential. Delivered with a generous length of 15 meters, it provides ample range for various setups, ensuring that connectivity needs are met with ease and efficiency.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Mechanical end stop to protect the O-ring from destruction
Vibration and shock resistant thanks to coupling ring with locking mechanism
Continuously high EMC
Related links
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 15 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 15 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 15 m
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 15 m
- ifm electronic Male 3 way Right Angle to Male 3 way M12 Communication Cable, 15 m
- ifm electronic Female 5 way Straight to Female 5 way M12 Communication Cable, 25 m
- ifm electronic Female 5 way Straight to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Female 5 way Straight to Female 5 way M12 Communication Cable, 2 m
