ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 15 m

Subtotal (1 unit)*

€39.05

(exc. VAT)

€48.03

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€39.05

*price indicative

RS Stock No.:
187-765
Mfr. Part No.:
EVC423
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Jacket Colour

Black

Cable Length

15m

Jacket Material

Polyurethane

Connector Type A

Right Angle

Number of Contacts A

5

Connector Gender A

Female

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

M12

Voltage

60V

Standards/Approvals

CE, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic Connecting Cable with socket is designed for the utmost reliability in various applications. Built for optimal performance, it stands out with its durable construction and advanced features tailored for demanding conditions. The cable showcases exceptional flexibility and protection, making it suitable for both static and dynamic uses. With a robust housing and high grade sealing, it ensures long lasting performance while maintaining resistance against environmental elements.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links