ifm electronic Female 5 way Right Angle to Female 5 way M8 Communication Cable, 2 m
- RS Stock No.:
- 188-177
- Mfr. Part No.:
- EVF126
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€21.37
(exc. VAT)
€26.29
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.37 |
*price indicative
- RS Stock No.:
- 188-177
- Mfr. Part No.:
- EVF126
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Communication Cable | |
| Jacket Material | Modified Polyphenylene Ether | |
| Cable Length | 2m | |
| Jacket Colour | Grey | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Connector Type B | M8 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| Standards/Approvals | CE, UKCA, UL power supply Css 2 NA, ECOLAB | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Communication Cable | ||
Jacket Material Modified Polyphenylene Ether | ||
Cable Length 2m | ||
Jacket Colour Grey | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Connector Type B M8 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
Standards/Approvals CE, UKCA, UL power supply Css 2 NA, ECOLAB | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic advanced connecting cable equipped with a socket, specially designed to thrive in challenging environments, including hygienic and wet areas within the food industry. Engineered for excellence, this cable boasts a range of unique features that not only enhance durability but also ensure optimal performance. Its robust construction, free from silicone and halogen, guarantees a safe and reliable connection, while gold-plated contacts ensure maximum conductivity. Built to withstand harsh conditions, It is IP rated for protection against moisture and dust, making it ideal for demanding applications. Its remarkable flexibility and compatibility with drag chains allow for seamless integration into dynamic setups, ensuring longevity and efficiency. This product reflects the highest standards of quality and engineering, tailored for those who demand reliability in their electric connections.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechan
Related links
- ifm electronic Female 5 way Right Angle to Female 5 way M8 Communication Cable, 2 m
- ifm electronic Female 5 way Right Angle to Female 5 way M8 Communication Cable, 10 m
- ifm electronic Female 5 way Right Angle to Female 5 way M8 Communication Cable, 5 m
- ifm electronic Female 5 way Right Angle to Female 5 way M8 Communication Cable, 25 m
- ifm electronic Female 4 way Right Angle to Female 5 way M8 Communication Cable, 25 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Female 5 way Right Angle to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Male 3 way Straight to Female 5 way M8 Communication Cable, 3 m
