ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 30 m
- RS Stock No.:
- 189-202
- Mfr. Part No.:
- EVC561
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€105.19
(exc. VAT)
€129.38
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.19 |
*price indicative
- RS Stock No.:
- 189-202
- Mfr. Part No.:
- EVC561
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Cable Length | 30m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Voltage | 36V | |
| Standards/Approvals | CE, cULus, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Cable Length 30m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Voltage 36V | ||
Standards/Approvals CE, cULus, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic innovative connecting cable with socket is designed for versatile applications, ensuring reliable connectivity in demanding environments. Engineered for exceptional performance, it boasts a host of technical features that cater to the needs of industrial and commercial use. With a robust housing made from TPU and a variety of environmental protections, this cable is perfect for scenarios where durability and functionality are paramount. The sophisticated design incorporates a gold-plated connector, enhancing conductivity and longevity, while its halogen-free and silicone-free materials make it suitable for sensitive applications. The cable's impressive bending and torsional capabilities ensure it remains functional even under rigorous conditions, making it an ideal choice for use in drag chains. Experience the perfect blend of efficiency and reliability with this advanced connectivity solution.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Con
Related links
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 30 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 30 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 5 mm
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 5 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 15 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 20 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 25 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 700 mm
