ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 300 mm
- RS Stock No.:
- 188-312
- Mfr. Part No.:
- EVF052
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€48.84
(exc. VAT)
€60.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.84 |
*price indicative
- RS Stock No.:
- 188-312
- Mfr. Part No.:
- EVF052
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVF | |
| Jacket Colour | Grey | |
| Jacket Material | Modified Polyphenylene Ether | |
| Cable Length | 300mm | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Voltage | 36V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVF | ||
Jacket Colour Grey | ||
Jacket Material Modified Polyphenylene Ether | ||
Cable Length 300mm | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Voltage 36V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic highly versatile connection cable is designed for robust performance in the demanding environments of the food industry. With features tailored for hygienic and wet areas, this product ensures safety and efficiency. The connection cable showcases exceptional durability, being both free from silicone and halogen-free, with gold-plated contacts that enhance electrical performance. Its construction allows for flexible use, ensuring reliability even under challenging conditions. The thoughtful design considers factors such as drag chain suitability and a minimal bending radius, making it ideal for dynamic applications. Overall, this connection cable not only meets rigorous standards but also exceeds expectations in terms of functionality and safety.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Cable sheath made of halogen-free and flame-retardant material
Vibration and shock resistant thanks to coupling ring with locking mech
Related links
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 300 mm
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 300 mm
- ifm electronic Male 5 way Right Angle to Female 5 way M12 Communication Cable, 300 mm
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 300 mm
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 300 mm
- ifm electronic Male 4 way Straight to Female 5 way M8 Communication Cable, 300 mm
- ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 300 mm
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 300 mm
