ifm electronic Male 5 way Right Angle to Female 5 way Straight Communication Cable, 2.5 m
- RS Stock No.:
- 188-316
- Mfr. Part No.:
- EVC425
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€40.07
(exc. VAT)
€49.29
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.07 |
*price indicative
- RS Stock No.:
- 188-316
- Mfr. Part No.:
- EVC425
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Cable Length | 2.5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | Right Angle | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Cable Length 2.5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A Right Angle | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable, specifically designed for seamless integration in various applications, offers unparalleled performance and durability. Its drag chain suitability further enhances its versatility, making it suitable for dynamic applications. Furthermore, the connection cable is designed to meet high standards of safety and efficiency, ensuring peace of mind while operating machinery. This is the perfect choice for professionals seeking a dependable solution in industrial settings.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 2.5 m
- ifm electronic Male 4 way Right Angle to Female 4 way Straight Communication Cable, 2.5 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 2.5 m
- ifm electronic Male 4 way Straight to Female 3 way Straight Communication Cable, 2.5 m
- ifm electronic Male 5 way Right Angle to Female 5 way Straight Communication Cable, 10 m
- ifm electronic Male 5 way Right Angle to Female 5 way Straight Communication Cable, 3 m
- ifm electronic Male 4 way Straight to Female 3 way M8 Communication Cable, 2.5 m
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 2.5 m
