ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 7 m
- RS Stock No.:
- 187-561
- Mfr. Part No.:
- EVC358
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€49.22
(exc. VAT)
€60.54
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.22 |
*price indicative
- RS Stock No.:
- 187-561
- Mfr. Part No.:
- EVC358
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Cable Length | 7m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Cable Length 7m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 60V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable delivers reliable performance and durability, making it an ideal choice for industrial applications. Designed with advanced materials, this cable is both halogen free and silicone free, ensuring environmental compliance and safety. Its intricate design also includes gold plated contacts, contributing to superior connectivity and enhanced electrical performance. Whether utilised in sensor applications or other automated processes, this connection cable stands out for its durability and reliability.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 7 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 7 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 0.1 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 3 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 1 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 4 m
