ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 20 m
- RS Stock No.:
- 189-013
- Mfr. Part No.:
- EVC414
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€60.29
(exc. VAT)
€74.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.29 |
*price indicative
- RS Stock No.:
- 189-013
- Mfr. Part No.:
- EVC414
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Cable Length | 20m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 3 | |
| Voltage | 60V | |
| Standards/Approvals | CE, cULus, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Cable Length 20m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 3 | ||
Voltage 60V | ||
Standards/Approvals CE, cULus, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable is designed for seamless integration in demanding environments. Engineered with high performance materials, it ensures reliable signal transmission while standing up to the rigours of both static and dynamic applications. With features such as drag chain suitability and robust waterproofing, this product caters perfectly to industries requiring durability and flexibility.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 20 m
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 20 m
- ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 20 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 20 m
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 20 m
- ifm electronic Male 4 way Right Angle to Female 4 way Straight Communication Cable, 20 m
- ifm electronic Male 3 way Right Angle to Male 3 way M12 Communication Cable, 20 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 20 m
