ifm electronic Male 1 way Right Angle to Female 1 way Valve Connector Actuator/Sensor Cable, 600 mm

Subtotal (1 unit)*

€42.11

(exc. VAT)

€51.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€42.11

*price indicative

RS Stock No.:
189-040
Mfr. Part No.:
E10818
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

E108

Product Type

Actuator/Sensor Cable

Jacket Material

Polyurethane

Cable Length

600mm

Jacket Colour

Black

Connector Gender A

Male

Number of Contacts A

1

Connector Type A

Right Angle

Connector Gender B

Female

Connector Type B

Valve Connector

Number of Contacts B

1

Voltage

24, 24V ac

IP Rating

IP67

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic Jumper Cable with valve plug is engineered to ensure seamless connectivity and reliability in various applications. Designed with a halogen free construction, this product guarantees both environmental safety and enhanced performance under demanding conditions. Built with robust materials, including a TPU moulded body and stainless steel components, it promises durability and resistance against harsh environments.

Reliable connection of valves in the field

High protection rating for the requirements of harsh industrial environments

Wide operating temperature range

Clearly visible LED

Robust rectangular connector

Related links