ifm electronic Male 1 way M12 to Female 1 way Valve Connector Actuator/Sensor Cable, 0.3 m

Subtotal (1 unit)*

€30.66

(exc. VAT)

€37.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.66

*price indicative

RS Stock No.:
189-097
Mfr. Part No.:
E11426
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

E114

Product Type

Actuator/Sensor Cable

Cable Length

0.3m

Jacket Colour

Black

Jacket Material

Polyurethane

Number of Contacts A

1

Connector Gender A

Male

Connector Type A

M12

Number of Contacts B

1

Connector Gender B

Female

Connector Type B

Valve Connector

Voltage

24 V ac, 24 V dc

IP Rating

IP65

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic Jumper Cable with valve plug is a robust solution engineered for versatile applications in industrial environments. Designed to offer high reliability, it features a durable construction that ensures long lasting performance under various operating conditions. The innovative design includes gold plated contacts which enhance connectivity and reduce corrosion, while being free from silicone and halogens, making it an eco friendly choice.

Reliable connection of valves in the field

High protection rating for the requirements of harsh industrial environments

Wide operating temperature range

Clearly visible LED

With integrated protective circuitry

Related links