ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 2 m
- RS Stock No.:
- 189-170
- Mfr. Part No.:
- EVF145
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€41.98
(exc. VAT)
€51.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.98 |
*price indicative
- RS Stock No.:
- 189-170
- Mfr. Part No.:
- EVF145
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Communication Cable | |
| Cable Length | 2m | |
| Jacket Colour | Grey | |
| Jacket Material | Modified Polyphenylene Ether | |
| Number of Contacts A | 3 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Communication Cable | ||
Cable Length 2m | ||
Jacket Colour Grey | ||
Jacket Material Modified Polyphenylene Ether | ||
Number of Contacts A 3 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic robust connection cable is designed for reliable use in demanding environments, specifically tailored for applications in the food industry. Offering exceptional durability, it features a compact design with gold-plated contacts to ensure optimal electrical performance. The cable is halogen-free and silicone-free, making it an ideal choice for hygienic and wet areas where safety and compliance are paramount. With a variety of protection ratings, including IP65 to IP69K, and working temperature ranges from -25 to 80 degrees Celsius, this product promises reliability under various conditions. Its lightweight construction and flexible attributes, including a bending radius suited for drag chain application, enrich its usability, making it a preferred choice in modern industrial settings.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechan
Related links
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 2 m
- ifm electronic Male 3 way Right Angle to Female 3 way Straight Communication Cable, 2 m
- ifm electronic Male 3 way Straight to Female 4 way Straight Communication Cable, 2 m
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Male 4 way Right Angle to Female 3 way Straight Communication Cable, 2 m
- ifm electronic Male 3 way Right Angle to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Male 3 way Right Angle to Female 4 way Straight Communication Cable, 2 m
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 2 m
