ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 2 m
- RS Stock No.:
- 189-713
- Mfr. Part No.:
- EVF239
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€46.30
(exc. VAT)
€56.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.30 |
*price indicative
- RS Stock No.:
- 189-713
- Mfr. Part No.:
- EVF239
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Communication Cable | |
| Jacket Material | Modified Polyphenylene Ether | |
| Cable Length | 2m | |
| Jacket Colour | Grey | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type A | Straight | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 3 | |
| Voltage | 60V | |
| Standards/Approvals | CE, cULus, UKCA, ECOLAB | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Communication Cable | ||
Jacket Material Modified Polyphenylene Ether | ||
Cable Length 2m | ||
Jacket Colour Grey | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type A Straight | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 3 | ||
Voltage 60V | ||
Standards/Approvals CE, cULus, UKCA, ECOLAB | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic compact connection cable is engineered for use in demanding environments, particularly within the food industry where hygiene is paramount. Crafted to endure wet conditions, this product boasts a range of exceptional features, including being free from silicone and halogen-free, ensuring it meets strict safety standards. The robust design includes gold-plated contacts and is suitable for drag chain applications, making it a reliable choice for automated systems. With impressive mechanical resilience, it withstands extreme ambient temperatures and high bending cycles, ensuring longevity in harsh operational settings. This connection cable seamlessly integrates into power supply systems, offering both flexibility and reliability. Ideal for professionals seeking durable and efficient connectivity solutions, this product embodies quality and expertise in electronic manufacturing.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechan
Related links
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 2 m
- ifm electronic Male 3 way Right Angle to Female 3 way Straight Communication Cable, 2 m
- ifm electronic Male 3 way Straight to Female 4 way Straight Communication Cable, 2 m
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Male 4 way Right Angle to Female 3 way Straight Communication Cable, 2 m
- ifm electronic Male 3 way Right Angle to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Male 3 way Right Angle to Female 4 way Straight Communication Cable, 2 m
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 2 m
