ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 10 m
- RS Stock No.:
- 189-215
- Mfr. Part No.:
- EVC537
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€38.16
(exc. VAT)
€46.94
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.16 |
*price indicative
- RS Stock No.:
- 189-215
- Mfr. Part No.:
- EVC537
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Number of Contacts A | 5 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 36 V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Number of Contacts A 5 | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 36 V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is engineered to deliver reliable performance in both flexible and stationary applications. With its impressive resistance to environmental challenges, including extreme temperatures and moisture, this cable ensures optimal signal integrity and connectivity durability. Designed for ease of installation, the moulded body offers enhanced protection against wear and tear, making it ideal for industrial settings. The combination of a robust TPU material with high-quality components guarantees both reliability and longevity, allowing you to maintain high operational standards.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Con
Related links
- ifm electronic Female 5 way M12 to Female 5 way M12 Communication Cable, 10 m
- ifm electronic Male 4 way M12 to Female 5 way M12 Communication Cable, 10 m
- ifm electronic Male 5 way M12 to Female 5 way M12 Communication Cable, 10 m
- ifm electronic Male 3 way M8 to Female 5 way M12 Communication Cable, 10 m
- ifm electronic Male 3 way M12 to Female 5 way M12 Communication Cable, 10 m
- ifm electronic Female 5 way M8 to Female 5 way M8 Communication Cable, 10 m
- ifm electronic Female 4 way M8 to Female 5 way M8 Communication Cable, 10 m
- ifm electronic Male 5 way M12 to Male 4 way M12 Communication Cable, 10 m
