ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 300 mm
- RS Stock No.:
- 189-219
- Mfr. Part No.:
- EVF154
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€41.47
(exc. VAT)
€51.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.47 |
*price indicative
- RS Stock No.:
- 189-219
- Mfr. Part No.:
- EVF154
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVF | |
| Jacket Colour | Grey | |
| Jacket Material | Modified Polyphenylene Ether | |
| Cable Length | 300mm | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | M8 | |
| Voltage | 36V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVF | ||
Jacket Colour Grey | ||
Jacket Material Modified Polyphenylene Ether | ||
Cable Length 300mm | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B M8 | ||
Voltage 36V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic state-of-the-art Connection cable designed specifically for applications in challenging environments, particularly within the food industry. Its robust construction ensures reliability in hygienic and wet areas, making it an essential component for ensuring equipment performance and compliance with stringent safety standards. This connection cable is engineered with materials that are not only durable but also compliant with industry regulations, including a housing free from silicone and halogen, ensuring minimal contamination risk. It offers excellent protection against environmental factors with IP65, IP67, and IP68 ratings, guaranteeing its functionality even under pressure. Its compact dimensions and lightweight design, coupled with impressive mechanical capabilities, make it a versatile choice for various operational demands.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechan
Related links
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 300 mm
- ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 300 mm
- ifm electronic Male 4 way Straight to Female 5 way M8 Communication Cable, 300 mm
- ifm electronic Male 4 way Right Angle to Female 4 way M8 Communication Cable, 300 mm
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 3.5 m
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 7 m
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 400 mm
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 600 mm
