ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 189-253
- Mfr. Part No.:
- EVM001
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€24.17
(exc. VAT)
€29.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.17 |
*price indicative
- RS Stock No.:
- 189-253
- Mfr. Part No.:
- EVM001
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Actuator Cable | |
| Series | EVM | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Connector Type A | Straight | |
| Number of Contacts A | 1 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 300V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Actuator Cable | ||
Series EVM | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Connector Type A Straight | ||
Number of Contacts A 1 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 300V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting Cable with Socket is designed specifically for applications in challenging environments, ensuring maximum reliability and performance. It features a robust TPU housing and high quality materials, including gold plated contacts that enhance connectivity. With its drag chain suitability and impressive resistance to various environmental conditions, this cable ensures optimal functionality for demanding applications. The thoughtful design coupled with proven engineering makes it an ideal choice for professionals seeking a dependable solution in harsh conditions, affirming its position as a superior option in the marketplace.
For applications in mobile machines and in particularly harsh industrial environments
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechanism
Resisting fast temperature fluctuations and salt spray
Resistant to oils and coolants
Related links
- ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 2 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 2 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 2 m
- ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 2 m
- Hand Saws | Hacksaws | Pad Saws
- Cable Knives | Cable Stripping Knife
