ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 300 mm
- RS Stock No.:
- 189-592
- Mfr. Part No.:
- EVC285
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€25.69
(exc. VAT)
€31.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.69 |
*price indicative
- RS Stock No.:
- 189-592
- Mfr. Part No.:
- EVC285
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 300mm | |
| Connector Type A | Straight | |
| Number of Contacts A | 1 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 1 | |
| Connector Type B | M12 | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 300mm | ||
Connector Type A Straight | ||
Number of Contacts A 1 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 1 | ||
Connector Type B M12 | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable is designed for versatility and reliability in various applications. Offering exceptional performance, it features gold plated contacts for superior conductivity, while its halogen free construction caters to environmentally conscious users. The cable operates seamlessly in extreme temperatures, making it ideal for demanding environments. Its compact dimensions and lightweight design further enhance its suitability for a range of industrial applications, ensuring it meets the needs of modern machinery with ease.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 300 mm
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 300 mm
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 800 mm
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 4 m
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 2.5 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 6 m
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 10 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 1 m
