ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 15 m
- RS Stock No.:
- 190-553
- Mfr. Part No.:
- EVC989
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€35.11
(exc. VAT)
€43.19
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.11 |
*price indicative
- RS Stock No.:
- 190-553
- Mfr. Part No.:
- EVC989
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 15m | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 15m | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with plug epitomises reliability and superior engineering. Designed to perform seamlessly in tough environments, it is ideal for applications demanding robust connectivity. The meticulously crafted components ensure high durability and performance, making it suitable for both stationary and moving installations. With exceptional resistance to silicone and halogens, this cable not only adheres to stringent industry standards but also exhibits impressive drag chain suitability. The advanced design incorporates gold-plated contacts and a carefully selected moulded body material, ensuring optimal electrical performance and longevity. Whether in harsh ambient temperatures or subjected to extensive bending cycles, this cable delivers uninterrupted service, standing as a testament to innovative engineering.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Wid
Related links
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 15 m
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 15 m
- ifm electronic Male 3 way Straight to Male 3 way Straight Communication Cable, 15 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 15 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 15 m
- ifm electronic Male 3 way Right Angle to Male 3 way M12 Communication Cable, 15 m
- ifm electronic Female 5 way Straight to Female 5 way M12 Communication Cable, 15 m
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 5 m
