ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 1.5 m

Subtotal (1 unit)*

€53.56

(exc. VAT)

€65.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€53.56

*price indicative

RS Stock No.:
189-694
Mfr. Part No.:
EVF120
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVF

Jacket Material

Modified Polyphenylene Ether

Jacket Colour

Grey

Cable Length

1.5m

Number of Contacts A

4

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

M12

Voltage

300V

Standards/Approvals

CE, cULus, UKCA, ECOLAB

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic premium connection cable designed for use in demanding environments, particularly within the food industry. Crafted to meet the highest standards of hygiene and safety, this cable is completely free from silicone and halogen, ensuring compliance with essential regulations. Featuring gold-plated contacts for optimal conductivity, it maintains reliability even in the most challenging conditions. The robust construction, made from halogen-free PP and stainless steel, is engineered to withstand ambient temperatures ranging from -25°C to 100°C. Notably, its drag chain suitability offers flexible movement and longevity.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Cable sheath made of halogen-free and flame-retardant material

Vibration and shock resistant thanks to coupling ring with locking mech

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy