ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 2 m
- RS Stock No.:
- 189-821
- Mfr. Part No.:
- EVF181
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€19.58
(exc. VAT)
€24.08
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.58 |
*price indicative
- RS Stock No.:
- 189-821
- Mfr. Part No.:
- EVF181
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVF | |
| Jacket Material | Modified Polyphenylene Ether | |
| Jacket Colour | Grey | |
| Cable Length | 2m | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVF | ||
Jacket Material Modified Polyphenylene Ether | ||
Jacket Colour Grey | ||
Cable Length 2m | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic robust connection cable is specifically designed for demanding applications in hygienic and wet environments, particularly within the food industry. Engineered with durability in mind, it combines innovative materials like PP and stainless steel to ensure reliable performance in challenging conditions. The cable's protection class and IP rating guarantee resilience against moisture and dust, making it a trustworthy choice for various operational settings. Whether you are looking for a dependable component for machinery or installations requiring stringent safety measures, this connection cable excels in both functionality and safety, delivering peace of mind alongside impeccable performance. The item is packed with features that cater to modern demands, ensuring seamless integration into your systems, while also being environmentally considerate with its halogen-free composition.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechan
Related links
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 2 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Male 4 way Right Angle to Female 3 way Straight Communication Cable, 2 m
- ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 2 m
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Male 4 way Right Angle to Female 4 way Straight Communication Cable, 2 m
- ifm electronic Male 5 way Straight to Male 4 way Straight Communication Cable, 2 m
- ifm electronic Male 4 way Straight to Male 4 way M12 Communication Cable, 2 m
