ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 300 mm
- RS Stock No.:
- 190-382
- Mfr. Part No.:
- EVF242
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€41.59
(exc. VAT)
€51.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.59 |
*price indicative
- RS Stock No.:
- 190-382
- Mfr. Part No.:
- EVF242
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVF | |
| Jacket Colour | Grey | |
| Jacket Material | Modified Polyphenylene Ether | |
| Cable Length | 300mm | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type A | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | M8 | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA, UL approval power supply Class 2, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVF | ||
Jacket Colour Grey | ||
Jacket Material Modified Polyphenylene Ether | ||
Cable Length 300mm | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type A Straight | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B M8 | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA, UL approval power supply Class 2, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic innovative connection cable is expertly designed for use in challenging environments, including hygienic and wet areas within the food industry. Engineered with precision, it features a robust construction that ensures reliability and high performance under various conditions. The product is not only free from silicone and halogen-free, but also boasts gold-plated contacts to enhance conductivity and longevity. With an impressive range of protection ratings, including IP65, IP67, IP68, and IP69K, this connection cable is built to withstand demanding scenarios. What truly sets this cable apart is its unique drag chain suitability, making it ideal for continuous movement applications. Therefore, whether youre facing extreme temperature variations or dynamic operational requirements, this connection cable guarantees steadfast functionality.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechan
Related links
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 300 mm
- ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 300 mm
- ifm electronic Male 4 way Straight to Female 5 way M8 Communication Cable, 300 mm
- ifm electronic Male 4 way Right Angle to Female 4 way M8 Communication Cable, 300 mm
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 3.5 m
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 7 m
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 400 mm
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 600 mm
