ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 0.6 m
- RS Stock No.:
- 190-398
- Mfr. Part No.:
- EVC613
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€25.31
(exc. VAT)
€31.13
(inc. VAT)
Temporarily out of stock
- Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.31 |
*price indicative
- RS Stock No.:
- 190-398
- Mfr. Part No.:
- EVC613
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Material | Polyurethane | |
| Cable Length | 0.6m | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Number of Contacts B | 5 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Voltage | 60 V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Material Polyurethane | ||
Cable Length 0.6m | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Number of Contacts B 5 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Voltage 60 V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is expertly designed for applications requiring reliable performance and durability. Ideal for environments where flexibility and robust protection are paramount, it features high-quality materials and construction that ensure it withstands demanding conditions. With its impressive range of operating temperatures and superior mechanical properties, this cable stands as a dependable choice for various tasks, from industrial automation to robotics. Gold-plated contacts enhance connectivity while ensuring long-lasting operation, making it a go-to solution for reliable data transmission. The drag chain suitability adds to its versatility, allowing for smooth operation in environments with dynamic movements.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 4 way M12 to Female 5 way M12 Communication Cable, 0.6 m
- ifm electronic Male 4 way M8 to Female 5 way M12 Communication Cable, 0.6 m
- ifm electronic Male 5 way M12 to Female 5 way M12 Communication Cable, 0.6 m
- ifm electronic Male 3 way M8 to Female 5 way M12 Communication Cable, 0.6 m
- ifm electronic Male 4 way M12 to Female 4 way M8 Communication Cable, 0.6 m
- ifm electronic Male 3 way M12 to Female 3 way M8 Communication Cable, 0.6 m
- ifm electronic Female 5 way M12 to Female 5 way M12 Communication Cable, 0.6 m
- ifm electronic Male 4 way M8 to Female 4 way M8 Communication Cable, 0.6 m
