ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 2 m
- RS Stock No.:
- 190-503
- Mfr. Part No.:
- EVF157
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€46.04
(exc. VAT)
€56.63
(inc. VAT)
Temporarily out of stock
- Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.04 |
*price indicative
- RS Stock No.:
- 190-503
- Mfr. Part No.:
- EVF157
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVF | |
| Cable Length | 2m | |
| Jacket Colour | Grey | |
| Jacket Material | Modified Polyphenylene Ether | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Number of Contacts B | 3 | |
| Connector Type B | M8 | |
| Connector Gender B | Female | |
| Voltage | 36 V | |
| Standards/Approvals | CE, cULus, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVF | ||
Cable Length 2m | ||
Jacket Colour Grey | ||
Jacket Material Modified Polyphenylene Ether | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Number of Contacts B 3 | ||
Connector Type B M8 | ||
Connector Gender B Female | ||
Voltage 36 V | ||
Standards/Approvals CE, cULus, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic innovative Connection cable stands out as a robust solution designed specifically for demanding applications in the food industry, particularly in hygienic and wet environments. Its unique construction is not just about durability; it's engineered to excel in performance with features that ensure reliable connectivity and operation. The integration of silicone-free and halogen-free materials further emphasises its safety and suitability for sensitive applications. Designed for maximum efficiency, this unit combines an appealing compact design with exceptional functionality, making it a vital component in various industrial setups. Whether its for intricate installations or rugged environments, this product is built to impress and outlast in any scenario.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechan
Related links
- ifm electronic Male 3 way M8 to Female 3 way M8 Communication Cable, 2 m
- ifm electronic Male 3 way M12 to Female 3 way M8 Communication Cable, 2 m
- ifm electronic Male 3 way M8 to Female 4 way M8 Communication Cable, 2 m
- ifm electronic Male 4 way M12 to Female 3 way M8 Communication Cable, 2 m
- ifm electronic Male 3 way M8 to Female 3 way M12 Communication Cable, 2 m
- ifm electronic Male 3 way M8 to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 3 way M8 to Female 4 way M12 Communication Cable, 2 m
- ifm electronic Male 3 way M8 to Female 5 way M12 Communication Cable, 2 mm
