ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 5 m
- RS Stock No.:
- 190-587
- Mfr. Part No.:
- EVC621
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€47.20
(exc. VAT)
€58.06
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.20 |
*price indicative
- RS Stock No.:
- 190-587
- Mfr. Part No.:
- EVC621
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| Standards/Approvals | CE, cULus, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 60V | ||
Standards/Approvals CE, cULus, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Y connection cable exemplifies reliability and adaptability for various applications. Engineered with advanced materials, it offers exceptional durability while being environmentally conscious, featuring halogen-free components. The innovative design allows for seamless integration into diverse setups, ensuring optimal connectivity for your devices. With robust electrical specifications, the cable supports a wide range of ambient conditions, making it suitable for both indoor and outdoor usage. Enhanced with gold-plated contacts, it guarantees a secure connection, promoting efficient signal transmission. This product stands out for its practicality and high performance, tailored to meet the demands of modern automation technology.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 5 m
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 5 m
- ifm electronic Male 5 way Straight to Male 4 way Straight Communication Cable, 5 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 5 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 5 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 7.5 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 3 m
