ifm electronic Male 1 way Straight to Female 1 way Valve Connector Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 191-157
- Mfr. Part No.:
- E11573
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€29.39
(exc. VAT)
€36.15
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €29.39 |
*price indicative
- RS Stock No.:
- 191-157
- Mfr. Part No.:
- E11573
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Actuator Cable | |
| Series | E | |
| Cable Length | 1.5m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Number of Contacts A | 1 | |
| Connector Type A | Straight | |
| Connector Type B | Valve Connector | |
| Number of Contacts B | 1 | |
| Connector Gender B | Female | |
| Voltage | 24V | |
| IP Rating | IP67 | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Actuator Cable | ||
Series E | ||
Cable Length 1.5m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Number of Contacts A 1 | ||
Connector Type A Straight | ||
Connector Type B Valve Connector | ||
Number of Contacts B 1 | ||
Connector Gender B Female | ||
Voltage 24V | ||
IP Rating IP67 | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic jumper cable with valve plug exemplifies precision engineering, tailored for robust performance in a variety of electrical applications. Designed with utmost reliability in mind, the cable features gold-plated contacts and is free from silicone, ensuring optimal electrical conductivity and minimal interference. The durable PUR material withstands a wide range of environmental conditions, from frosty temperatures to warmer climates, making it an ideal choice for demanding settings. With an effective operating voltage and added overvoltage protection, this cable guarantees safety and efficiency in its operations. The clever design incorporates an M12 connector, facilitating easy integration into existing systems, while the attention to detail in locking mechanisms ensures a secure connection. Whether for industrial use or advanced applications, this product delivers exceptional performance and peace of mind.
Reliable connection of valves in the field
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Clearly visible LED for switching status indication
With integrated protective circuitry
Related links
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 1.5 m
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Sensor Actuator Cable, 2 m
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Sensor Actuator Cable, 1 m
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Sensor Actuator Cable, 300 mm
- ifm electronic Male 1 way Right Angle to Female 1 way Valve Connector Sensor Actuator Cable, 300 mm
- ifm electronic Male 1 way Straight to Male 1 way M12 Sensor Actuator Cable, 1.5 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Sensor Actuator Cable, 1.5 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Sensor Actuator Cable, 1.5 m
