ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 191-148
- Mfr. Part No.:
- EVC072
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€34.60
(exc. VAT)
€42.56
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.60 |
*price indicative
- RS Stock No.:
- 191-148
- Mfr. Part No.:
- EVC072
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 1 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP68 | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 1 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP68 | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is designed for exceptional performance in demanding environments. Suitable for a variety of applications, its robust construction includes a TPU housing and FKM sealing, ensuring durability and resilience. This cable is engineered to be free from silicone and halogen, making it an ideal choice for sensitive applications. With multiple protection ratings, including IP65, IP67, IP68, and IP69K, it safeguards against dust and moisture. The inclusion of gold-plated contacts ensures superior connectivity, while the 10m length provides versatility in installation. Its drag chain suitability and capacity for extensive bending cycles make it perfect for dynamic applications. The combination of high-quality materials and thoughtful design culminates in a product that meets the rigorous demands of modern industrial use.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to protect the O-ring from destruction
Related links
- ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 10 m
- Toggle Clamp | Spring Clamps
- Connector Wrenches
- RS PRO 175mm LCD Inclinometer
- Insertion & Extraction Tools
