ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 191-326
- Mfr. Part No.:
- EVC074
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€25.31
(exc. VAT)
€31.13
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.31 |
*price indicative
- RS Stock No.:
- 191-326
- Mfr. Part No.:
- EVC074
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 1 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, DIN EN 60512-5-2, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Number of Contacts A 1 | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, DIN EN 60512-5-2, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket offers exceptional reliability and versatility for various applications. Designed to accommodate demanding environments, it is free from silicone and halogen, ensuring compatibility with sensitive components. The gold-plated contacts guarantee optimal conductivity, while the robust construction is tailored for use with drag chains and various movement scenarios. With a temperature range of -25 to 90 degrees Celsius, this cable maintains performance across a wide array of conditions. Its compact dimensions and lightweight design further enhance its usability, making it an ideal choice for modern industrial applications. Engineered with high-quality materials, including TPU housing and FKM sealing, it promises durability and longevity. This product provides a seamless connection solution, with added safety features including IP65 to IP69K protection ratings.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to protect the O-ring from destruction
Related links
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 5 m
- Crimp Tool Positioners, Turrets & Locators
- Connector Tool Kits | Ferrule Tool Kit
- Connector Wrenches
