ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

€38.16

(exc. VAT)

€46.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.16

*price indicative

RS Stock No.:
191-343
Mfr. Part No.:
EVC534
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Sensor Actuator Cable

Jacket Material

Polyurethane

Cable Length

10m

Jacket Colour

Black

Connector Type A

Straight

Number of Contacts A

1

Connector Gender A

Female

Connector Type B

Unterminated

Voltage

60V

Standards/Approvals

CE, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic connecting cable with socket that leads the way in versatility and reliability. Designed to meet the rigorous demands of industrial applications, this cable is suitable for drag chain systems, ensuring flexibility and longevity even in challenging environments. Crafted from high-quality materials, including TPU and nickel-plated brass, the cable offers exceptional durability and environmental resistance. This product guarantees seamless connectivity, making it an essential component for automation solutions.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Continuously high EMC interference protection against noise field interference

Related links