ifm electronic Male 1 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 191-473
- Mfr. Part No.:
- EVC945
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€43.75
(exc. VAT)
€53.81
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.75 |
*price indicative
- RS Stock No.:
- 191-473
- Mfr. Part No.:
- EVC945
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Actuator Cable | |
| Series | EVC | |
| Jacket Colour | Red lilac | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 1 | |
| Connector Type B | Unterminated | |
| Voltage | 30 V ac, 36 V dc | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Actuator Cable | ||
Series EVC | ||
Jacket Colour Red lilac | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 1 | ||
Connector Type B Unterminated | ||
Voltage 30 V ac, 36 V dc | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with plug is engineered for robust performance in challenging environments, designed to meet the demands of modern industrial applications. With exceptional features such as halogen-free composition and gold-plated contacts, it ensures longevity and reliability, catering to users who require dependability in their connections. With a sturdy moulded body made from PUR, it combines versatility with durability. It shines particularly in drag chain applications, where high flexibility and a severe bending radius are prerequisites, delivering unmatched performance in confined spaces. The included M12 connector simplifies the connection process while maintaining secure locking mechanisms, making installations straightforward and hassle-free.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Large cable cross-section for reducing the voltage drop
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to protect the O-ring from destruction
Related links
- ifm electronic Male 1 way M12 to Unterminated Sensor Actuator Cable, 2 m
- ifm electronic Male 1 way M8 to Unterminated Unterminated Sensor Actuator Cable, 2 m
- ifm electronic Male 1 way M8 to Unterminated Sensor Actuator Cable, 2 m
- ifm electronic Male 1 way M12 to Unterminated Unterminated Sensor Actuator Cable, 0.5 m
- ifm electronic Male 1 way M12 to Unterminated Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Male 1 way M12 to Unterminated Sensor Actuator Cable, 0.5 m
- ifm electronic Male 1 way M12 to Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Male 1 way M12 to Unterminated Sensor Actuator Cable, 10 m
