ifm electronic Male 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 191-476
- Mfr. Part No.:
- EVC184
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€14.63
(exc. VAT)
€17.99
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.63 |
*price indicative
- RS Stock No.:
- 191-476
- Mfr. Part No.:
- EVC184
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Actuator Cable | |
| Series | EVC | |
| Jacket Colour | Black | |
| Cable Length | 500mm | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 1 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Connector Gender B | Unterminated | |
| Voltage | 250V ac, 300V ac | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Actuator Cable | ||
Series EVC | ||
Jacket Colour Black | ||
Cable Length 500mm | ||
Jacket Material Polyurethane | ||
Number of Contacts A 1 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Connector Gender B Unterminated | ||
Voltage 250V ac, 300V ac | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with plug is engineered to ensure seamless electrical connections in diverse applications. It boasts robust construction with a TPU housing, making it highly durable and suitable for use in both static and dynamic environments. Designed for flexibility and reliability, this cable can withstand a wide range of ambient temperatures, ensuring consistent performance. Its gold-plated contacts guarantee exceptional conductivity while remaining free from silicone and halogens, adhering to modern standards for safe and environmentally-friendly components. Whether you need a solution for industrial automation or demanding settings, this product excels in providing an efficient and reliable connection strategy.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Wide operating temperature range
Related links
- ifm electronic Male 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 500 mm
- ifm electronic Male 1 way Straight to Unterminated Sensor Actuator Cable, 500 mm
- ifm electronic Male 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 500 mm
- ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 500 mm
- ifm electronic Male 1 way Straight to Female 1 way M8 Sensor Actuator Cable, 500 mm
- ifm electronic Male 2 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 500 mm
- ifm electronic Male 1 way Straight to Female 1 way M12 Sensor Actuator Cable, 500 mm
- ifm electronic Male 1 way Straight to Female 2 way Straight Sensor Actuator Cable, 500 mm
