Amphenol Industrial Male 5 way Straight to Female 5 way Straight Connector Cable, 500 mm
- RS Stock No.:
- 192-919
- Mfr. Part No.:
- MSAP05ML-SAPFL-SDA05
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€10.55
(exc. VAT)
€12.98
(inc. VAT)
In Stock
- Plus 98 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €10.55 | - |
| 10 + | €9.70 | 8% |
*price indicative
- RS Stock No.:
- 192-919
- Mfr. Part No.:
- MSAP05ML-SAPFL-SDA05
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Connector Cable | |
| Series | M | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 500mm | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 30V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Connector Cable | ||
Series M | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 500mm | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 30V | ||
Standards/Approvals RoHS | ||
IP Rating IP68, IP69K | ||
- COO (Country of Origin):
- CN
The Amphenol M Series Sensor Connector is an M12, A Code, 5 pin male connector made of plastic with a 4A current rating. It features male contacts and a straight to straight orientation, with a screw thread for secure installation. This connector is designed for reliable sensor connections in industrial applications, ensuring stability and durability in various demanding environments.
Overmolded double ended
IP68 and IP69K protection rated
Related links
- Amphenol Industrial Male 5 way Straight to Female 5 way Straight Connector Cable, 500 mm
- Amphenol Industrial Male 5 way Straight to Male 5 way Straight Connector Cable, 500 mm
- Amphenol Industrial Male 12 way Straight to Female 12 way Straight Connector Cable, 500 mm
- Amphenol Industrial Industrial Circular Connector Threaded Mount Plug Male/Female,
- Amphenol Industrial Male 8 way Straight to Male 8 way Straight Connector Cable, 500 mm
- Amphenol Industrial Male 5 way Straight to Female 5 way Straight Connector Cable, 1 m
- Amphenol Industrial Male 5 way Straight to Female 5 way Straight Connector Cable, 2 m
- Amphenol Industrial Male 5 way Straight to Male 5 way Straight Connector Cable, 1 m
