Amphenol Industrial Male 5 way Straight to Pigtail Connector Cable, 2 m
- RS Stock No.:
- 283-8026
- Mfr. Part No.:
- MSAS-05BMMM-SL8J02
- Manufacturer:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€32.87
(exc. VAT)
€40.43
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €32.87 |
| 10 - 24 | €31.49 |
| 25 - 49 | €30.12 |
| 50 - 99 | €28.06 |
| 100 + | €27.12 |
*price indicative
- RS Stock No.:
- 283-8026
- Mfr. Part No.:
- MSAS-05BMMM-SL8J02
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | MSAS | |
| Product Type | Connector Cable | |
| Cable Length | 2m | |
| Jacket Colour | Purple | |
| Jacket Material | Thermoplastic Polyurethane | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Pigtail | |
| Voltage | 60V | |
| IP Rating | IP68 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series MSAS | ||
Product Type Connector Cable | ||
Cable Length 2m | ||
Jacket Colour Purple | ||
Jacket Material Thermoplastic Polyurethane | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Pigtail | ||
Voltage 60V | ||
IP Rating IP68 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial M12 connector is typically designed for industrial process measurement and control according to the IEC standard, providing secure and reliable data transmission as well as superior power transmission performance.
Ideal for compact designs needing environmental protection
Stable connections
Related links
- Amphenol Industrial Male 5 way Right Angle to Pigtail Connector Cable, 2 m
- Amphenol Industrial Female 5 way Straight to Pigtail Connector Cable, 2 m
- Amphenol Industrial Male 5 way Right Angle to Pigtail Connector Cable, 5 m
- Amphenol Industrial Male 5 way Straight to Pigtail Connector Cable, 1 m
- Amphenol Industrial Male 5 way Right Angle to Pigtail Connector Cable, 1 m
- Amphenol Industrial Male 5 way Straight to Pigtail Connector Cable, 5 m
- Amphenol Industrial Male 5 way Straight to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 17 way M12 to Male M12 Sensor Actuator Cable, 2 m
