HARTING Female 5 way Straight to Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 228-538
- Distrelec Article No.:
- 304-27-366
- Mfr. Part No.:
- C21320000000041
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€28.43
(exc. VAT)
€34.97
(inc. VAT)
Temporarily out of stock
- 14 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €28.43 | - |
| 10 + | €26.15 | 8% |
*price indicative
- RS Stock No.:
- 228-538
- Distrelec Article No.:
- 304-27-366
- Mfr. Part No.:
- C21320000000041
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Actuator/Sensor Cable | |
| Series | Circular connectors M12 | |
| Cable Length | 10m | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Voltage | 24V | |
| IP Rating | IP54 | |
| Standards/Approvals | IEC 60529, IEC 61076 2 101, IEC 61373 (Cat. 1B), IEC 61984, UL2238 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Actuator/Sensor Cable | ||
Series Circular connectors M12 | ||
Cable Length 10m | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Voltage 24V | ||
IP Rating IP54 | ||
Standards/Approvals IEC 60529, IEC 61076 2 101, IEC 61373 (Cat. 1B), IEC 61984, UL2238 | ||
- COO (Country of Origin):
- DE
The HARTING coded cable assembly offers robust and reliable connectivity for industrial applications. This cable is pre-assembled from one end features female straight connector, ensuring seamless integration into automation systems. The cable length is 10m and it is made up of PVC material.
Unshielded
5 cores
RoHS and ELV compliant
Related links
- HARTING Female 5 way Right Angle to Actuator/Sensor Cable, 10 m
- HARTING Female 5 way Straight to Actuator/Sensor Cable, 5 m
- HARTING Female 5 way Straight to Actuator/Sensor Cable, 1 m
- HARTING Female 4 way Straight to Actuator/Sensor Cable, 10 m
- HARTING Male 5 way Straight to Actuator/Sensor Cable, 10 m
- HARTING Female 5 way Right Angle to Actuator/Sensor Cable, 5 m
- HARTING Female 5 way Right Angle to Actuator/Sensor Cable, 1 m
- HARTING Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 10 m
